896-036-522-604

Heilind Number:EDA896-036-522-604
Manufacturer:EDAC
Manufacturer Number:896-036-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-522-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 36 positions, perfect for seamless board-to-board integration. With a pitch of .125 inches and row spacing of .2 inches, they ensure a precise and secure connection. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee durability and reliable conductivity even in high-temperature environments. Operating flawlessly between -40 and 105 degrees Celsius, these connectors are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your electronic projects with these premium connectors.