896-036-522-607

Heilind Number:EDA896-036-522-607
Manufacturer:EDAC
Manufacturer Number:896-036-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-522-607

Detailed Description

Enhance connectivity with our high-temp card edge connectors in sleek black. Designed for reliability, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts capable of handling 3A. With a single row layout and 36 positions, they offer seamless integration on your PCB. The .125" pitch and .2" row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in our quality products to streamline your board-to-board connectivity needs.