896-036-522-612

Heilind Number:EDA896-036-522-612
Manufacturer:EDAC
Manufacturer Number:896-036-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-522-612

Detailed Description

Enhance your high-temperature PCB connections with our reliable Card Edge Connectors. Designed for seamless integration, these connectors feature a single row of 36 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee robust performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is assured. Operable in temperatures ranging from -40 to 105°C, they are perfect for industrial applications where reliability is paramount. Trust in our black connectors to deliver consistent power with a 3A amperage rating, maintaining seamless operations. Upgrade your connections with these high-quality components.