896-036-522-803

Heilind Number:EDA896-036-522-803
Manufacturer:EDAC
Manufacturer Number:896-036-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-522-803

Detailed Description

Upgrade your connectivity solutions with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors are essential for seamless board-to-board PCB connections. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they not only look great but also offer robust protection. Featuring two rows of high-quality Copper Alloy contacts, each capable of handling up to 3 A of power, these connectors ensure reliable and efficient data transfer. The .125-inch pitch and .2-inch row spacing make them compatible with a wide range of PCB layouts. With 36 positions in total, you have plenty of options for your connectivity needs. Whether you're designing for industrial applications or consumer electronics, these connectors are up to the task. Plus, with a wide operating temperature range of -40 to 105 °C, they can withstand even the harshest environments. Upgrade your PCB designs today with our High Temp Card Edge Connectors.