896-036-522-808

Heilind Number:EDA896-036-522-808
Manufacturer:EDAC
Manufacturer Number:896-036-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-522-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability in demanding environments, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With an amperage rating of 3 A, they ensure reliable power transmission. The 2-row design with 36 positions offers ample connectivity options, while the copper alloy contacts provide optimal signal integrity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Perfect for your next project in need of secure board-to-board connections.