896-036-526-101

Heilind Number:EDA896-036-526-101
Manufacturer:EDAC
Manufacturer Number:896-036-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-526-101

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless board-to-board connections. Engineered for reliable performance in demanding environments, these connectors feature a sleek black design and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and fire resistance. With a low amperage of 3A and contact material made from Copper Alloy, they offer safe and efficient power transmission. Boasting a single row layout with 36 positions and a pitch of .125 inches, they provide ample connectivity options for your PCB assembly. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our Card Edge Connectors for high-quality, high-temperature applications in a variety of industries.