896-036-526-102

Heilind Number:EDA896-036-526-102
Manufacturer:EDAC
Manufacturer Number:896-036-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-526-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. These sleek connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 36 positions, they offer seamless integration for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. At a pitch of .125 inches and row spacing of .2 inches, precise connections are effortless. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a resilient choice for any project. Trust in our quality engineering to enhance your connectivity solutions.