896-036-526-104

Heilind Number:EDA896-036-526-104
Manufacturer:EDAC
Manufacturer Number:896-036-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-526-104

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure secure and stable board-to-board connections. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 36 available positions cater to your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where efficiency is key. Trust in our cutting-edge technology to streamline your PCB connectivity solutions.