896-036-526-108

Heilind Number:EDA896-036-526-108
Manufacturer:EDAC
Manufacturer Number:896-036-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-526-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure optimal performance even in extreme conditions. With a single row layout and 36 positions, they offer seamless integration for your PCB needs. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mounting orientation, these connectors are perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a durable and dependable solution for your connectivity requirements. Explore our range of high-quality connectors and elevate your electronic projects with ease.