896-036-526-112

Heilind Number:EDA896-036-526-112
Manufacturer:EDAC
Manufacturer Number:896-036-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-526-112

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors boast a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in extreme conditions. With a single row layout and a pitch of .125 inches, they offer precise and efficient PCB connections. Featuring 36 copper alloy contacts for reliable power transmission, they are rated for an amperage of 3 A. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various setups. Elevate your PCB connectivity with these cutting-edge connectors.