896-036-526-201

Heilind Number:EDA896-036-526-201
Manufacturer:EDAC
Manufacturer Number:896-036-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-526-201

Detailed Description

Discover our High Temp Card Edge Connectors, crafted for superior performance in demanding environments. With a sleek black design and housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Featuring two rows of 36 copper alloy contacts, they offer reliable connectivity with a pitch of .125 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a variety of applications. Their straight mount orientation makes installation a breeze, while their 3A amperage rating guarantees efficient power transmission. Elevate your PCB connectivity with these high-quality connectors, a must-have for any electronic project.