896-036-526-207

Heilind Number:EDA896-036-526-207
Manufacturer:EDAC
Manufacturer Number:896-036-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-526-207

Detailed Description

Experience seamless connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors offer a secure and reliable connection for your electronic devices. With an amperage of 3A and housing made of UL 94V-0 Polyphenylene Sulfide, they ensure safe and efficient power delivery. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide a total of 36 positions for versatile connectivity options. Whether for industrial or commercial applications, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C. Trust in our quality products to meet your connectivity needs with precision.