896-036-526-212

Heilind Number:EDA896-036-526-212
Manufacturer:EDAC
Manufacturer Number:896-036-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-526-212

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board connections in demanding environments. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 36 positions, they offer secure and high-speed connectivity. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial and electronic devices. Upgrade your PCB connections with these black Card Edge Connectors, guaranteeing performance and longevity.