896-036-526-612

Heilind Number:EDA896-036-526-612
Manufacturer:EDAC
Manufacturer Number:896-036-526-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-526-612

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable board-to-board connections in demanding environments. These connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional heat resistance and durability. With a single row layout and 36 positions, they offer seamless integration for a variety of applications. Crafted with copper alloy contacts and a pitch of .125 inches, they guarantee optimal conductivity and signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial settings where performance under extreme conditions is crucial. Choose our Card Edge Connectors for high-quality, high-temperature connectivity solutions.