896-036-526-802

Heilind Number:EDA896-036-526-802
Manufacturer:EDAC
Manufacturer Number:896-036-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-526-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a double-row configuration and a total of 36 positions, they ensure seamless connectivity on your circuit boards. The Copper Alloy contact material guarantees reliable power transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial applications. Choose the Straight mount orientation for easy installation and enjoy the peace of mind that comes with high-quality, high-amp connections. Elevate your PCB assembly with these essential components.