896-036-526-803

Heilind Number:EDA896-036-526-803
Manufacturer:EDAC
Manufacturer Number:896-036-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-526-803

Detailed Description

Discover our high-temp card edge connectors, designed for reliable performance in extreme conditions. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors can withstand temperatures ranging from -40 to 105 °C. Featuring two rows of 36 copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they ensure secure and efficient PCB connections. Operating at a maximum amperage of 3A, they are perfect for demanding applications where durability is key. The straight mount orientation makes for easy installation, while the robust construction guarantees long-lasting functionality. Ideal for use in various industries, these connectors are a dependable choice for your board-to-board PCB connection needs.