896-036-526-807

Heilind Number:EDA896-036-526-807
Manufacturer:EDAC
Manufacturer Number:896-036-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-526-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors are not only visually appealing but also durable, thanks to their UL 94V-0 Polyphenylene Sulfide housing. With a 3A amperage rating, they ensure reliable power transmission. Their two rows and 36 positions provide ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. The .125 inch pitch and .2 inch row spacing make for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your setup with these essential components.