896-036-526-808

Heilind Number:EDA896-036-526-808
Manufacturer:EDAC
Manufacturer Number:896-036-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-526-808

Detailed Description

Enhance thermal performance with our High Temp Card Edge Connectors, designed for reliable board-to-board connections in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a current rating of 3 A, they offer efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the 2-row design with 36 positions allows for versatile connectivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is facilitated, making them ideal for high-density applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and automotive use, providing a dependable solution for your connectivity needs.