896-036-526-812

Heilind Number:EDA896-036-526-812
Manufacturer:EDAC
Manufacturer Number:896-036-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-526-812

Detailed Description

Elevate your circuit board connectivity with our high temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of durable Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the 36 positions offer ample room for complex circuits. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial applications that require durability and efficiency. Choose our Card Edge Connectors for seamless board-to-board connections that meet your high standards.