896-036-540-103

Heilind Number:EDA896-036-540-103
Manufacturer:EDAC
Manufacturer Number:896-036-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-540-103

Detailed Description

Upgrade your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row of 36 copper alloy contacts, they ensure reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial applications. Trust in these high-quality connectors for seamless board-to-board connectivity.