896-036-540-107

Heilind Number:EDA896-036-540-107
Manufacturer:EDAC
Manufacturer Number:896-036-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-540-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors in sleek black. Designed for top performance, these connectors feature a single row layout with 36 positions and a pitch of .125 inches, ensuring seamless integration and efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they guarantee durability and reliability even in extreme environments, with an operating temperature range of -40 to 105°C. Ideal for various electronic applications, these connectors offer a straight mount orientation and a row spacing of .2 inches, facilitating easy installation. Elevate your connectivity solutions with these high-quality Card Edge Connectors.