896-036-540-108

Heilind Number:EDA896-036-540-108
Manufacturer:EDAC
Manufacturer Number:896-036-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-540-108

Detailed Description

Efficiently transfer power and data with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in high-temperature environments. With a single row configuration and a total of 36 positions, they offer seamless connectivity for your PCB projects. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide easy integration. Suitable for straight mounting, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in various industries. Trust in our connectors for high-performance board-to-board connections.