896-036-540-201

Heilind Number:EDA896-036-540-201
Manufacturer:EDAC
Manufacturer Number:896-036-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-540-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for durability and high performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring heat resistance and safety. With a double row layout, they offer ample space for secure connections, each position crafted with precision from Copper Alloy. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Elevate your connectivity with our reliable and efficient Card Edge Connectors.