896-036-540-202

Heilind Number:EDA896-036-540-202
Manufacturer:EDAC
Manufacturer Number:896-036-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-540-202

Detailed Description

Discover our high-temp card edge connectors, essential for seamless connectivity in various electronic applications. Designed for efficiency, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a double-row layout and 36 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Choose the straight mount orientation for easy installation. Elevate your PCB connections with our premium card edge connectors.