896-036-540-204

Heilind Number:EDA896-036-540-204
Manufacturer:EDAC
Manufacturer Number:896-036-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-540-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and durable Copper Alloy contacts, they ensure reliable power transmission. The double-row configuration, with a pitch of .125 inches and row spacing of .2 inches, accommodates up to 36 positions for seamless board-to-board connectivity. Whether you require straight or right-angle mounting, these connectors offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Elevate your PCB assembly with these high-performance Card Edge Connectors.