896-036-540-208

Heilind Number:EDA896-036-540-208
Manufacturer:EDAC
Manufacturer Number:896-036-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-540-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, they provide reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the dual-row configuration with 36 positions allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a variety of applications. Install them easily in a straight mount orientation to streamline your PCB connections. Elevate your connectivity solutions with these top-of-the-line connectors.