896-036-540-212

Heilind Number:EDA896-036-540-212
Manufacturer:EDAC
Manufacturer Number:896-036-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-540-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal performance at temperatures ranging from -40 to 105 °C. With a double row configuration and 36 positions, they offer ample connectivity for your applications. The pitch of .125 inches and row spacing of .2 inches allow for efficient PCB layout. Their straight mount orientation makes installation a breeze. Upgrade your setup with these black connectors, perfect for high temperature operations in various industries.