896-036-540-602

Heilind Number:EDA896-036-540-602
Manufacturer:EDAC
Manufacturer Number:896-036-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-540-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for performance, these connectors feature a single row design with 36 positions, perfect for seamless board-to-board integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing with copper alloy contacts, they ensure reliable power delivery at a steady 3A amperage. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your setup with these high-quality components, a must-have in any tech enthusiast's toolkit.