896-036-540-607

Heilind Number:EDA896-036-540-607
Manufacturer:EDAC
Manufacturer Number:896-036-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-540-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 36 positions, they offer efficient and reliable connectivity. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial applications. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in our top-of-the-line connectors to streamline your PCB setups with precision and durability.