896-036-540-802

Heilind Number:EDA896-036-540-802
Manufacturer:EDAC
Manufacturer Number:896-036-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-540-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a double row configuration and 36 positions, they offer ample connectivity options for your PCB setups. The copper alloy contacts provide excellent conductivity, while the precise .125-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting orientation, these connectors guarantee easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.