896-036-540-803

Heilind Number:EDA896-036-540-803
Manufacturer:EDAC
Manufacturer Number:896-036-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-540-803

Detailed Description

Introducing our high temp card edge connectors, engineered for optimal performance in demanding environments. With a sleek black design, these connectors offer steadfast connectivity with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure safety and reliability. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration on your PCB. With 36 positions available, these connectors offer ample connectivity options. Designed for straight mount orientation, they are easy to install. Operating within a wide temperature range of -40 to 105°C, they guarantee consistent performance in extreme conditions. Ideal for various applications, these connectors are a must-have for any electronic setup.