896-036-540-804

Heilind Number:EDA896-036-540-804
Manufacturer:EDAC
Manufacturer Number:896-036-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-540-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek Black color and sturdy UL 94V-0 Polyphenylene Sulfide housing material. With a double-row configuration and 36 positions, they offer ample connectivity options for your applications. The Copper Alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial use. Choose our Straight mount orientation for seamless integration. Elevate your PCB design with these high-quality connectors.