896-036-540-807

Heilind Number:EDA896-036-540-807
Manufacturer:EDAC
Manufacturer Number:896-036-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-540-807

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they ensure secure and efficient connections. With 36 positions in total, these connectors are ideal for a variety of applications. Their straight mount orientation allows for easy installation, while their operating temperature range of -40 to 105 degrees Celsius guarantees consistent performance even in extreme conditions. Trust in our Card Edge Connectors for seamless board-to-board PCB connections.