896-036-540-812

Heilind Number:EDA896-036-540-812
Manufacturer:EDAC
Manufacturer Number:896-036-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-540-812

Detailed Description

Experience seamless connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. These black connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature conditions. With a current rating of 3A, they provide efficient power transmission for your applications. The two rows of copper alloy contacts, spaced at .125 inches with a row spacing of .2 inches, offer secure and stable connections. Boasting 36 positions, these connectors are ideal for various PCB board-to-board applications. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Trust in our connectors for robust and dependable connectivity solutions.