896-036-541-102

Heilind Number:EDA896-036-541-102
Manufacturer:EDAC
Manufacturer Number:896-036-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-541-102

Detailed Description

Enhance the efficiency and durability of your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both robustness and safety. With an amperage rating of 3A, they provide reliable power transmission for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the one-row design with 36 positions offers seamless connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Their straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB connectivity. Trust in our High Temp Card Edge Connectors to deliver top-notch performance and longevity for all your electronic projects.