896-036-541-103

Heilind Number:EDA896-036-541-103
Manufacturer:EDAC
Manufacturer Number:896-036-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-541-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable power and data transmission in demanding environments. Boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. With a single row layout and 36 positions, they provide ample connectivity options, while the Copper Alloy contact material guarantees efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your PCB connections with these high-performance, straight-mount Card Edge Connectors.