896-036-541-104

Heilind Number:EDA896-036-541-104
Manufacturer:EDAC
Manufacturer Number:896-036-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-541-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors offer a current rating of 3 A and are crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in high-temperature environments. Featuring a single row layout with 36 positions, they provide seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees efficient signal transmission while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, these connectors are perfect for demanding applications. Upgrade your PCB setup with these high-quality components that belong to our extensive range of connector products.