896-036-541-108

Heilind Number:EDA896-036-541-108
Manufacturer:EDAC
Manufacturer Number:896-036-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-541-108

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature durable UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. With a single row layout and 36 positions, they offer seamless integration for your PCB setups. Crafted with precision, the contact material is made of robust Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing provide a perfect fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance electronic application. Upgrade your connectivity with these top-of-the-line components.