896-036-541-112

Heilind Number:EDA896-036-541-112
Manufacturer:EDAC
Manufacturer Number:896-036-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-541-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance in demanding environments, these connectors boast a 3A amperage rating and a durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row layout with 36 contact positions and a pitch of .125 inches, they provide seamless board-to-board connections with precise alignment. Crafted from high-quality Copper Alloy, these connectors ensure optimal conductivity and long-term reliability. With a temperature range spanning from -40 to 105°C, they are built to withstand extreme conditions. Perfect for a wide range of applications, from industrial machinery to telecommunications equipment, these connectors are a dependable choice for your PCB assembly needs. Upgrade your connectivity today with our cutting-edge Card Edge Connectors.