896-036-541-202

Heilind Number:EDA896-036-541-202
Manufacturer:EDAC
Manufacturer Number:896-036-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-541-202

Detailed Description

Elevate your high-temperature PCB connection game with these black Card Edge Connectors. Designed for reliability, they boast a 3A amperage capacity and feature UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With two rows of copper alloy contacts and a .125-inch pitch, they offer seamless connectivity across 36 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications, ensuring optimal performance and longevity. Upgrade your setup with these high-quality connectors.