896-036-541-203

Heilind Number:EDA896-036-541-203
Manufacturer:EDAC
Manufacturer Number:896-036-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-541-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 36 positions, they offer ample connectivity options for your electronic projects. The contact material, crafted from durable copper alloy, ensures reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for both industrial and commercial applications. Trust in their straight mount orientation for easy installation and secure connections. Upgrade your setup with these premium connectors, a must-have in the world of electronic engineering.