896-036-541-204

Heilind Number:EDA896-036-541-204
Manufacturer:EDAC
Manufacturer Number:896-036-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-541-204

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board connections. Featuring a sleek black finish, these connectors are not only visually appealing but also durable, with a housing material made of UL 94V-0 Polyphenylene Sulfide. They boast a 2-row design with 36 positions, allowing for multiple connections in a compact space. The contact material, Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-temp environments. With a straight mount orientation, they offer easy installation for various applications in the electronics industry. Trust in our Card Edge Connectors for superior performance and longevity in your projects.