896-036-541-207

Heilind Number:EDA896-036-541-207
Manufacturer:EDAC
Manufacturer Number:896-036-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-541-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability under high temperatures. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer secure and efficient connectivity for up to 36 positions. The straight mount orientation and compact design make them ideal for board-to-board PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring reliable and high-performance interconnect solutions. Trust in our commitment to quality and innovation in every connection.