896-036-541-602

Heilind Number:EDA896-036-541-602
Manufacturer:EDAC
Manufacturer Number:896-036-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-541-602

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for superior performance in demanding environments. Featuring a sleek black design, these connectors boast a robust amperage of 3A, making them ideal for high-power applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they guarantee durability and reliability. With a single row configuration and 36 positions, they offer seamless connectivity for your PCB needs. The .125-inch pitch and .2-inch row spacing ensure precise and efficient installation. Perfect for straight mounting orientation, they are suitable for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure board-to-board connections. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.