896-036-541-604

Heilind Number:EDA896-036-541-604
Manufacturer:EDAC
Manufacturer Number:896-036-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-541-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row configuration and a pitch of .125 inches, they offer seamless integration for your board-to-board connections. The straight mount orientation and 36 positions accommodate various layout requirements, while the wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Ideal for industrial applications, these connectors deliver uncompromising quality and longevity. Stay ahead in your PCB projects with this essential component.