896-036-541-607

Heilind Number:EDA896-036-541-607
Manufacturer:EDAC
Manufacturer Number:896-036-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-541-607

Detailed Description

Upgrade your connections with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance, they feature a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With one row of 36 copper alloy contacts, these connectors ensure seamless data transmission. The .125-inch pitch and .2-inch row spacing provide a perfect fit for your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee stability even in challenging environments. Ideal for various applications, these connectors are a must-have for efficient board-to-board connections. Elevate your electronic projects with our top-of-the-line Card Edge Connectors.