896-036-541-608

Heilind Number:EDA896-036-541-608
Manufacturer:EDAC
Manufacturer Number:896-036-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-541-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a single row with 36 positions and a contact material of durable Copper Alloy. With a low pitch of .125 inches and row spacing of .2 inches, they ensure efficient signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees high temperature resistance, operating flawlessly in a range from -40 to 105°C. Perfect for a variety of applications, from industrial machinery to telecommunications equipment, these connectors offer reliable and secure board-to-board connectivity in a straight mount orientation. Upgrade your system's performance with these essential components.