896-036-541-612

Heilind Number:EDA896-036-541-612
Manufacturer:EDAC
Manufacturer Number:896-036-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-541-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and 36 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125" pitch and .2" row spacing provide efficient signal transmission. Suitable for a wide range of applications, these connectors can withstand extreme temperatures from -40 to 105 °C. Trust in their straight mount orientation for secure installation. Upgrade your connectivity solutions with these high-quality connectors.