896-036-541-802

Heilind Number:EDA896-036-541-802
Manufacturer:EDAC
Manufacturer Number:896-036-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-541-802

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With two rows and 36 positions, they offer ample connectivity options for your applications. The black color adds a sleek touch, while the straight mount orientation ensures easy installation. Operating smoothly even in extreme temperatures ranging from -40 to 105°C, these connectors guarantee reliable performance. Upgrade your setup with these essential components, perfect for various electronic projects.