896-036-541-804

Heilind Number:EDA896-036-541-804
Manufacturer:EDAC
Manufacturer Number:896-036-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-036-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-036-541-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in harsh operating environments. With a dual-row configuration and 36 positions, they provide ample connectivity options for your board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of industries, these connectors are rated for an operating temperature range of -40 to 105°C, making them ideal for use in extreme conditions. Trust in our product to deliver seamless and efficient connectivity solutions for your projects.